
DSG Canusa 8620030956 Heatshrink + adhesive Black 3 mm 1 mm Shrinkage:3:1 5 m
Number
Highlights & Details
DSG Canusa 8620030956 Heatshrink + adhesive Black 3 mm 1 mm Shrinkage:3:1 5 m
- 3 - 1
Our service for you
Technical specifications
- Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
- Elongation at break 500% min according to IEC 60684
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
3 mm
- Nominal diameter (post-shrinkage)
1 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Flame-retardant
Chemical-resistant
- Content
5 m
- Material
Polyolefin
- Shrink temperature (min.)
+95 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
8620030956
- Halogen-free
No
- RoHS-compliant
Yes
- Type
8620030956
- Wall thickness (post-shrinkage)
1.00 mm
- Certification
Flammability according to FMVSS302
- Shrink temperature
+95 - +200 °C
- Temperature range
-55 - +85 °C °C
- Standards
Flammability according to FMVSS302
Documents & Downloads
Datasheet
Datasheet 520593 DSG Canusa 8620030956 Heatshrink + adhesive Black 3 mm 1 mm Shrinkage:3:1 5 m
User & Safety Instructions
User & Safety Instructions 520593 DSG Canusa 8620030956 Heatshrink + adhesive Black 3 mm 1 mm Shrinkage:3:1 5 m




