
DSG Canusa 8640190953 Heatshrink w/o adhesive Black 19 mm 6 mm Shrinkage:3:1 4 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 5.04
€ 20.16
3
1 M = € 4.79
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (1 m = € 5.04)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
DSG Canusa 8640190953 Heatshrink w/o adhesive Black 19 mm 6 mm Shrinkage:3:1 4 m
- Halogen-free
Our service for you
Technical specifications
- Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
- Elongation at break 500% min according to IEC 60684
- Tensile strength 17 MPa to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
19 mm
- Nominal diameter (post-shrinkage)
6 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Flame-retardant
Chemical-resistant
- Content
4 m
- Material
Polyolefin
- Shrink temperature (min.)
+95 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
8640190953
- Halogen-free
No
- RoHS-compliant
Yes
- Type
8640190953
- Certification
Flammability according to FMVSS302
- Shrink temperature
+95 - +200 °C
- Temperature range
-55 - +85 °C
- Standards
Flammability according to FMVSS302
Documents & Downloads
Datasheet
Datasheet 708892 DSG Canusa 8640190953 Heatshrink w/o adhesive Black 19 mm 6 mm Shrinkage:3:1 4 m
User & Safety Instructions
User & Safety Instructions 708892 DSG Canusa 8640190953 Heatshrink w/o adhesive Black 19 mm 6 mm Shrinkage:3:1 4 m
Description
DERAY® - ECONBOX heat-shrink tubing in a practical roller box. Optimum for use in industry and workshops thanks to clear storage. Used in electrical installations and electronics as cable insulation, cable identification, cable ties, corrosion protection, kink protection and strain relief.







