
DSG Canusa C1161750BK0048 CFHR 1750 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A
Number
Highlights & Details
DSG Canusa C1161750BK0048 CFHR 1750 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A
- 6 : 1
Our service for you
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
44.40 mm
- Nominal diameter (post-shrinkage)
7.40 mm
- Factory colour
Black
- Shrinkage
6:1
- Heatshrink features
with partition
excellent sealing properties
- Content
1.2 m
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+120 °C
- Min. temperature
-55 °C
- Max. temperature
+110 °C
- Manufacturer part #
C1161750BK0048
- Halogen-free
No
- Suitable for
Heatshrink
- Length
1.2 m
- RoHS-compliant
Yes
- Type
CFHR 1750
- Material (details)
Polyolefin, radiating net, with thermo-plastic inner glue.
- Shrink temperature
+120 °C
- Temperature range
-55 - +110 °C
Documents & Downloads
Datasheet
Datasheet 541919 DSG Canusa C1161750BK0048 CFHR 1750 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A
User & Safety Instructions
User & Safety Instructions 541919 DSG Canusa C1161750BK0048 CFHR 1750 Heat Shrink Tubing, Inner Adhesive 1.2 m N/A
Description
Scope of delivery
- 1.2 Meter Piece.
