

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket
Eltako
(W x H x D) 80 x 80 x 45 mm
230 V
Flush mount
Screw fastening
80 mm
80 mm
45 mm
Not required, optional for remote access
Polar white
Pure white (RAL 9010)
16 A
230 V
PG socket
Insert
16 A
230 V
Flush mounted (plaster)
Anthracite
Other
TRUE
1
FALSE
FALSE
Screwed terminal
Untreated
FALSE
1
TRUE
50-50 Hz
FALSE
1
TRUE
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
TRUE
Plastic
Mounting with screw
Other
7016
FALSE
Matt
FALSE
TRUE
80 mm
80 mm
45 mm
FALSE
FALSE
TRUE
FALSE
2
0
FALSE
38 mm
FALSE
FALSE
FALSE
FALSE
Other
AC
2.8 A
1
Earthing clips
FALSE
FALSE
yes
Datasheet 2637032 DSS55E+USBA+C-pg Eltako Socket Flush mount, Screw fastening
User & Safety Instructions 2637032 DSS55E+USBA+C-pg Eltako Socket Flush mount, Screw fastening