
Number
Technical specifications
- Product type
Electricity meter (3-phase)
- Current load
10 A
- Display
Digital
- Calibration
Calibrated
- Factory colour
Multicolour
- Dim
(L x W x H) 58 x 70 x 82 mm
- Operating voltage
230 V
400 V
- Self-consumption
0.5 W
- Reading type
Active power
- Width
70 mm
- Height
82 mm
- Length
58 mm
- Current (max.)
80 A
- Current range
80 A (max)
- Type
DSZ15DZ-3x80A MID
- Depth
58.0000 mm
- Data transfer (Smart Home)
RS485
- Series
Eltako
DRA (DIN-rail adapter)
70 mm
Direct measurement
82 mm
58 mm
Purchase/supply
Digital
0.5 W
50-50 Hz
80 A
4
7
Electronic
IP20
Other
Effective power
Two-tariff
External
TRUE
Measuring Instruments Directive
Optic
S0
1000-1000 Imp/kWh (kvarh)
B
Four conductor
230-230 V
400-400 V
10 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2637485 Eltako DSZ15DZ-3x80A MID 28480315 Electricity meter (3-phase) Digital 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2637485 Eltako DSZ15DZ-3x80A MID 28480315 Electricity meter (3-phase) Digital 10 A 1 pc(s)
Description
This text is machine translated.
