
Number
Symbol warning of industrial trucks
Highlights & Details
- According to ASR A1.3 and DIN EN ISO 7010
- According to ASR A1.5/1.2 "Floors" according to DIN 51130 Anti-slip (R-Group) R9
- Abrasion-resistant and durable
- This text is machine translated.
Technical specifications
- Product type
Floor marking tape
- Factory colour
Yellow
Black
- Motif
Caution Forklifts
- Content
1 pc(s)
- Width
430 mm
- Height
0.4 mm
- Length
430 mm
- Material
PVC
- Product type description
ACHTUNG FLURFAHRZEUGE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2163481 Durable 173404 Symbol warning of industrial trucks Yellow, Black 1 pc(s) (L x W x H) 430 x 430 x 0.4 mm
Datasheet 2163481 Durable 173404 Symbol warning of industrial trucks Yellow, Black 1 pc(s) (L x W x H) 430 x 430 x 0.4 mm
User & Safety Instructions
User & Safety Instructions 2163481 Durable 173404 Symbol warning of industrial trucks Yellow, Black 1 pc(s) (L x W x H) 430 x 430 x 0.4 mm
Description
Features
- For marking hazardous areas, parking spaces, walkways etc.
- Self-adhesive safety label for mounting on floors indoors, such as Warehouses, distribution centers, production.

