
Highlights & Details
Durable gait plate magnetic A5 quer 19 187319 1pg
- Face plate made of transparent PET hard film with magnetic strip
- Application for the identification of shelves and corridors
- Right-angled installation makes it easy to read
- Dust protection of the insert cards by closed design
Technical specifications
- Dim
(W x H) 210 mm x 148.5 mm
- Product type
Notification
- Type
Magnetic film
- Content
10 pc(s)
- Material
PET
- Width
210 mm
- Height
148.5 mm
- Features
Magnetic
- Description
Gangschild mit Magnetstreifen für die Kennzeichnung von Regalen und Gängen
Documents & Downloads
Datasheet
Datasheet 3399034 Durable 187319 Gangschild magnetisch A5 quer Notification Magnetic film (W x H) 210 mm x 148.5 mm 10 pc(s)
Datasheet 3399034 Durable 187319 Gangschild magnetisch A5 quer Notification Magnetic film (W x H) 210 mm x 148.5 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3399034 Durable 187319 Gangschild magnetisch A5 quer Notification Magnetic film (W x H) 210 mm x 148.5 mm 10 pc(s)
Description
Face plate made of transparent PET hard film with magnetic strip
Application for the identification of shelves and corridors
Right-angled installation makes it easy to read
Dust protection of the insert cards by closed design
Simple exchange of the insert cards by thumb punched on the back
Simple and professional labeling with the free DURAPRINT® software
For insert cards 210 x 148.5mm Matching printable label inserts: Article number 485502
This text is machine translated.


