
Number (Package size 5 pc(s))
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
14-day return policy included
Durable Ad frame (magnetic) DURAFRAME MAGNETIC A4 - 4869 A4 Silver 5 pc(s)
Highlights & Details
- Easy to install on metallic surfaces such as White Boards, wall charts, lockers and lean cubes and machines in production
- Information Quality and professional presentation
- Fast Inserting and changing of documents by magnetic frame
- Areas of application: for documents in A4, such as Machine Files, operational indicators and employee information
- Applicable in portrait and landscape format
- External dimensions: 236 x 323 mm
- Packing with 5 frames
Technical specifications
- Paper size
A4
- Product type
Ad frame (magnetic)
- Factory colour
Silver
- Dim
(W x H) 238 mm x 324 mm
- Changeable label
Yes
- Content
5 pc(s)
- Pack size
5 pcs/pack
- Width
238 mm
- Height
324 mm
- Product type description
DURAFRAME® MAGNETIC
- Promotional item type
Magnetrahmen DURAFRAME® MAGNETIC
- Material
Folie
- Magnetic
Yes
- self-adhesive
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1437142 Durable 486923 DURAFRAME MAGNETIC A4 - 4869 Ad frame (magnetic) A4 Silver (W x H) 238 mm x 324 mm 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1437142 Durable 486923 DURAFRAME MAGNETIC A4 - 4869 Ad frame (magnetic) A4 Silver (W x H) 238 mm x 324 mm 5 pc(s)
Description
Your Info perfectly set in the Scene
The magnetically adhesive info frame DURA FRAME ® MAGNETIC is suitable for documents and postings on metallic surfaces.
This text is machine translated.
The magnetically adhesive info frame DURA FRAME ® MAGNETIC is suitable for documents and postings on metallic surfaces.
This text is machine translated.









