
durable monitor holder for 1 monitor and 1 tablet, table lead-through
Highlights & Details
- Adjustable table holder for 1 monitor and 1 tablet
- Holder consists of table column, cross-brace and 2 movable, rotating attachments for monitor and tablet
- Individually adjustable height, inclination and positioning of the screens
- Extra light attachment of the screen by snapping in the holder
- Safety system protects against slipping of the devices during height adjustment
- Incl. 5 individually attachable cable clamps for arranged cable routing
Technical specifications
- Product type
Monitor desk mount
- Suitable for
53,3 cm (21") - 86,4 cm (34")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
44 mm
- Tilt range (bottom)
25°
- Tilt range (top)
85°
- Width
780 mm
- Height
445 mm
- Depth
190 mm
- Factory colour
Silver
- Weight
4.048
- Dim
(W x H x D) 780 x 445 x 190 mm
- Suitable for
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
Show more
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2289844 Durable 508823 Monitor desk mount 53,3 cm (21") - 86,4 cm (34") Rotatable, Height-adjustable, Tiltable
User & Safety Instructions
User & Safety Instructions 2289844 Durable 508823 Monitor desk mount 53,3 cm (21") - 86,4 cm (34") Rotatable, Height-adjustable, Tiltable
Warranty Terms
Warranty Terms 2289844 Durable 508823 Monitor desk mount 53,3 cm (21") - 86,4 cm (34") Rotatable, Height-adjustable, Tiltable
Description
This text is machine translated.
Features
- High-quality materials for a long service life: Made of aluminum and premium plastics
- Environmentally friendly in accordance with ISO 14021: 100% recyclable, up to 60% recycled
- Elegant design for use in different environments
- Holder system for patent pending
- Made in Germany: The high-quality monitor holders are manufactured in Germany. The plastic parts are manufactured under the highest quality standards in durable manufacturing (North Rhine-Westphalia). The final assembly is done manually in the durable
- For standard / curved monitors from 21 to 27 inches (53.34 to 68.58 cm) and 3-8 kg
- Monitor sizes 28-34 inches can only be rotated to a limited extent
- VESA mount 75 x 75 mm or 100 x 100 mm (International Video Electronics Standards Association standard for monitors and monitors)
- Monitor can be rotated 360° for working in portrait or landscape format
- Monitor tilts 110°, 85° up, 25° down
- Tablet holder for all tablets 7-13 inches
- Tablet rotates 360°, with snap-in points at 90°
- Can be locked with a special key to prevent the tablet from being pulled out
- Support arm height-adjustable 50-340 mm
- Screens can be moved and fixed along the transverse brace
- Table bushing for table thicknesses of 14-44 mm
- Fixing screw for table bore with diameter 60-80 mm, is simply attached with the enclosed tool














