
durable monitor holder for 1 monitor, wall mounting
Highlights & Details
- Holder type: Rotatable, TiltableSupports VESA standards up toSuitable for displays sized (range): 53,3 cm (21") - 96,5 cm (38")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
53,3 cm (21") - 96,5 cm (38")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Tiltable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
25°
- Tilt range (top)
85°
- Width
130 mm
- Height
120 mm
- Depth
140 mm
- Factory colour
Silver
- Weight
1.103
- Dim
(W x H x D) 130 x 120 x 140 mm
- Suitable for
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
Show more
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2289843 Durable 508923 Monitor wall mount 1 Display(s) 53,3 cm (21") - 96,5 cm (38") Silver Rotatable, Tiltable
User & Safety Instructions
User & Safety Instructions 2289843 Durable 508923 Monitor wall mount 1 Display(s) 53,3 cm (21") - 96,5 cm (38") Silver Rotatable, Tiltable
Warranty Terms
Warranty Terms 2289843 Durable 508923 Monitor wall mount 1 Display(s) 53,3 cm (21") - 96,5 cm (38") Silver Rotatable, Tiltable
Description
This text is machine translated.










