
durable monitor holder with arm for 1 monitor, wall mounting
Highlights & Details
- Holder type: Rotatable, TiltableSupports VESA standards up toSuitable for displays sized (range): 53,3 cm (21") - 96,5 cm (38")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
53,3 cm (21") - 96,5 cm (38")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Tiltable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
25°
- Tilt range (top)
85°
- Width
290 mm
- Height
350 mm
- Depth
120 mm
- Factory colour
Silver
- Dim
(W x H x D) 290 x 350 x 120 mm
- Suitable for
53,3 cm (21")
54,1 cm (21,3")
54,6 cm (21,5")
54,9 cm (21,6")
55,9 cm (22")
57,2 cm (22,5")
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
Show more
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2289840 Durable 509023 Monitor wall mount 1 Display(s) 53,3 cm (21") - 96,5 cm (38") Silver Rotatable, Tiltable
User & Safety Instructions
User & Safety Instructions 2289840 Durable 509023 Monitor wall mount 1 Display(s) 53,3 cm (21") - 96,5 cm (38") Silver Rotatable, Tiltable
Warranty Terms
Warranty Terms 2289840 Durable 509023 Monitor wall mount 1 Display(s) 53,3 cm (21") - 96,5 cm (38") Silver Rotatable, Tiltable
Description
This text is machine translated.
Features
- High-quality materials for a long service life: Made of aluminum and premium plastics
- Environmentally friendly in accordance with ISO 14021: 100% recyclable, up to 60% recycled
- Elegant design for use in different environments
- Holder system for patent pending
- Made in Germany: The high-quality monitor holders are manufactured in Germany. The plastic parts are manufactured under the highest quality standards in durable manufacturing (North Rhine-Westphalia). The final assembly is done manually in the durable
- For standard / curved monitors from 21 to 27 inches (53.34 to 68.58 cm) and 3-8 kg
- Monitor sizes 28-38 inches can only be rotated to a limited extent
- VESA mount 75 x 75 mm or 100 x 100 mm (International Video Electronics Standards Association standard for monitors and monitors)
- Monitor can be rotated 360° for working in portrait or landscape format
- Monitor tilts 110°, 85° up, 25° down
- Rotation angle: Lower arm can be rotated max. 200°, upper arm 360°
- Upper arm height adjustable from 160-330 mm
- Easy installation: Supplied with screws and plugs for strong and secure wall mounting














