
Durable card holder, identity card holder OUTDOOR Secure 8414 with arm strap, 10 pieces
Highlights & Details
- Id card holder with attachment to the arm
- Weather-resistant
- Id card holder for 1 card
- UV-stable
- Waterproof
- Cold resistant up to -20 °C
- Strap for upper arm mounting adjustable for diameter 7-18 cm
Technical specifications
- Temperature range: -20 to +60 °C, UV-resistant, waterproof, card size: 85 x 61 mm (W xH)
- Product type
ID holder
- Factory colour
Transparent
- Dim
(L x W x H) 95 x 110 x 54 mm
- Fastening method
Loop
- Content
10 pc(s)
- Width
110 mm
- Height
54 mm
- Length
95 mm
- Product type description
OUTDOOR SECURE
- Promotional item type
Ausweishalter OUTDOOR SECURE
- Material
PVC
- Frame colour
Black
- Tape colour
Black
Documents & Downloads
Datasheet
Datasheet 1711287 Durable 841419 ID holder (L x W x H) 95 x 110 x 54 mm Loop 10 pc(s)
Datasheet 1711287 Durable 841419 ID holder (L x W x H) 95 x 110 x 54 mm Loop 10 pc(s)
Datasheet 1711287 Durable 841419 ID holder (L x W x H) 95 x 110 x 54 mm Loop 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1711287 Durable 841419 ID holder (L x W x H) 95 x 110 x 54 mm Loop 10 pc(s)
Description
This text is machine translated.
Scope of delivery
- Pack of 10 pieces.


