
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Desk light
240 V
LED (monochrome)
Built-in LED
10 W
10 W
Built-in LED
10 W
Warm white to cool white
900 lm
Non contact operation
Gesture-controlled dimming
Height-adjustable
Selectable colour
Swivelling
78°
III
Silver
Aluminium
Steel
Plastic
2.5 kg
(Ø) 210 mm
1.5 m
No
n.rel.
Circular
Yes
210 mm
IP20
yes
User & Safety Instructions 3451226 Durable LUCTRA® 921423 Desk light LED (monochrome) Built-in LED 10 W Silver