
Highlights & Details
SYSTEM MULTI TROLLEY 48
- Office trolley with two floors made of sturdy 19 mm thick plates
- Sturdy frame made of scratch-resistant steel with glass fiber reinforced plastic corners
- Transverse edges on the shelves as tilt protection for folders etc.
- For the flexible storage of paper, storage systems etc., ideal as printer carriage usable
- 4 rollers, 2 of which with brake
Technical specifications
- Product type
Multi-purpose trolley
- Width
60 cm
- Factory colour
Metallic silver
Beech
- Height
47.7 cm
- Depth
43.2 cm
- Dim
(W x H x D) 60 x 47.7 x 43.2 cm
- No. of shelves
2
- Castors
Yes
- Height-adjustable
No
- Lockable
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1436915 Durable Multi-purpose trolley Metallic silver, Beech (W x H x D) 60 x 47.7 x 43.2 cm 3710124 1 pc(s)
Datasheet 1436915 Durable Multi-purpose trolley Metallic silver, Beech (W x H x D) 60 x 47.7 x 43.2 cm 3710124 1 pc(s)
Datasheet 1436915 Durable Multi-purpose trolley Metallic silver, Beech (W x H x D) 60 x 47.7 x 43.2 cm 3710124 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1436915 Durable Multi-purpose trolley Metallic silver, Beech (W x H x D) 60 x 47.7 x 43.2 cm 3710124 1 pc(s)
Description
This text is machine translated.
Features
- Delivery is done dismantled with assembly instructions






