
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
Durable PER tablet wall holder
- Variable recording module for all tablet sizes from 17.8 cm (7") - 33 cm (13")
- With rubberized surfaces to protect the tablets from damage
- Easy to insert and remove the tablet
- 360° rotatable for portrait and landscape format, with snap-in points at 90° each
Technical specifications
- Materials: Steel sheet, aluminum, ABS
- Dimensions (W x H x D) 80 x 65 x 270 mm
- Product type
Tablet PC mount
- Compatible with
Universal
- Suitable for
17,8 cm (7")
19,8 cm (7,8")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
Show more
- Suitable for
17,8 cm (7") - 33,0 cm (13")
- Features
lockable
- Factory colour
Silver
- Height
270 mm
- Width
80 mm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Weight
689 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1998745 Durable PRO Tablet PC mount Universal 17,8 cm (7") - 33,0 cm (13")
User & Safety Instructions
User & Safety Instructions 1998745 Durable PRO Tablet PC mount Universal 17,8 cm (7") - 33,0 cm (13")
Description
The attractive tablet wall bracket with infinitely variable angle is suitable for use in industrial production areas as well as for use in private environments. The variable angle support arm enables interactive use and makes tablets ideal for wall mounting.
This text is machine translated.
This text is machine translated.
Features
- Symmetrical opening of 160-275 mm
- Swivel range 0°-88°
- Slotted hole in the holding arm enables the power supply with the help of charging cable
- Locking the holder with special key
- Effective protection from side-pulling the tablet
- Easy to set up
- Materials: Steel sheet, aluminum, ABS
- Dimensions (W x H x D) 80 x 65 x 270 mm
Scope of delivery
- Durable PER tablet wall holder



