
Number
Durable SELECT PLUS 1-way monitor desk mount
Highlights & Details
- Holder type: Rotatable, Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Max. table thickness
50 mm
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
530 mm
- Height
450 mm
- Depth
108 mm
- Factory colour
Silver
- Material (details)
Aluminium, plastic, steel
- Weight
3.317
- Dim
(L x W x H) 108 x 530 x 450 mm
- Suitable for
81,3 cm (32")
- Length
108 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2796280 Durable SELECT PLUS Monitor desk mount 1 Display(s) 81,3 cm (32") Silver Rotatable, Height-adjustable, Tiltable, Swivell
User & Safety Instructions
User & Safety Instructions 2796280 Durable SELECT PLUS Monitor desk mount 1 Display(s) 81,3 cm (32") Silver Rotatable, Height-adjustable, Tiltable, Swivell
Description
Features
- Monitor holder with flexible arm for 1 screen including individual attachment possibility by means of table lead-through and table clampErgonomic working through individual and smooth-running setting of height, inclination and alignment of the monitorCan be rotated 90° for working in portrait or landscape modeEffortless adjustment of the arm in the desired position by individually adjusting the springUniversal VESA holder (75 x 75 mm or 100 x 100 mm)For standard monitors up to 81.3 cm (32 inches) and 8 kgCable management: The monitor cable is routed through internal cable channels and a clamp along the monitor holder, thus protecting against cable breakage
- This text is machine translated.









