
Number
Durable wall holder with swivelling arm for all tablet 17.8 cm (7") to 33 cm (13")
Technical specifications
- Product type
Tablet PC mount
- Compatible with
Universal
- Suitable for
17,8 cm (7")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
Show more
- Suitable for
17,8 cm (7") - 33,0 cm (13")
- Features
pivoted
- Factory colour
Multicolour
- Height
95 mm
- Width
225 mm
- Wireless charging
No
- Weight
880.4 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1521002 Durable TABLET HOLDER WALL ARM - 8934 Tablet PC mount Universal 17,8 cm (7") - 33,0 cm (13")
User & Safety Instructions
User & Safety Instructions 1521002 Durable TABLET HOLDER WALL ARM - 8934 Tablet PC mount Universal 17,8 cm (7") - 33,0 cm (13")
Description
Dimensions: 270 x 1214 x 270 mm (W x H x D)
Weight: 5,100g
Holder opening dimensions: 160-275 mm
Tablet sizes: from 7"-13"
Angle setting arm: 0° to 88°
Rotation of holder: 360° for portrait and landscape format stop points at 90° each
This text is machine translated.
Scope of delivery
- Durable wall holder with swivelling arm for all tablet 17.8 cm (7") to 33 cm (13")







