
Total (€ 48.73 / piece)
€ 58.82
-17 %
€ 48.73
plus VAT.
14-day return policy included
Highlights & Details
DURABLE TABLET HOLDER TABLET STAND RISE
- Universal tablet stand for tablets and smartphonesCan be conveniently folded and stowed away easilyWide compatibility for screens up to 33 cm (13‘‘)
Technical specifications
- Storage area (W x D): 17x 155 mmStand (W x D): 170X 137 mm
- Product type
Tablet PC desk mount
- Compatible with
Universal
- Suitable for
20,3 cm (8")
20,6 cm (8,1")
21,1 cm (8,3")
21,3 cm (8,4")
22,1 cm (8,7")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24 cm (9,5")
24,4 cm (9,6")
Show more
- Suitable for
20,3 cm (8") - 33 cm (13")
- Features
height-adjustable
- Factory colour
Silver
- Height
205 mm
- Width
137 mm
- Keyboard layout
German, QWERTZ
- Material
Aluminium
- Wireless charging
No
- Product type description
RISE
- Weight
578.2 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2589675 Durable TABLET STAND RISE Tablet PC desk mount Universal 20,3 cm (8") - 33 cm (13")
Description
Universal tablet stand for tablets and smartphones with flexible height and reading angle settings, also for writing or drawing notes.
This text is machine translated.
This text is machine translated.
Features
- Can be used for screens up to 33 cm (13")Flexible height and reading angle adjustmentCan be conveniently folded and stowed away easilyWide compatibility for screens up to 13‘‘Non-slip silicone pads protect against scratchesAluminium.




