
Drawer box VARICOLOR® MIX 10
Highlights & Details
- Timeless elegant drawer box with 10 colored drawers as organization and guidance
- High quality ABS and PS
- Noiseless drawer running, with extension lock
- For formats up to DIN A4, C4 as well as folio and letter size format
- With transparent labeling windows and interchangeable insertion labels
- Stacked via non-slip plastic feet
- Can be installed in series in all standard office cabinets and sideboards
- 5-year manufacturer's guarantee
- This text is machine translated.
Technical specifications
- Product type
Desk drawer box
- Paper size
A4
C4
Folio
Letter
- No. of drawers
10
- Dim
(W x H x D) 280 x 292 x 356 mm
- Opening type
closed
- Writable area
Yes
- Drawer colour
White
Multicolour
- Drawer layout
10x narrow
- Case colour
White
- Recessed handle
No
- Recessed pull
Yes
- Factory colour
White
Multicolour
- Width
280 mm
- Height
292 mm
- Depth
356 mm
- Product type description
VARICOLOR® MIX 10
- Material
Acrylonitrile butadiene styrene
- Weight
5.61
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2110734 Durable VARICOLOR MIX 10 - 7630 763027 Desk drawer box White A4, C4, Folio, Letter No. of drawers: 10
Warranty Terms
Warranty Terms 2110734 Durable VARICOLOR MIX 10 - 7630 763027 Desk drawer box White A4, C4, Folio, Letter No. of drawers: 10






