
Number
Highlights & Details
Round cell charger CEF14
- Incl. 2 AA and 2 AAA rechargeable batteries
- Micro-process-controlled
- For 2 or 4 AAA or AA rechargeable batteries
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Charging current (AAA)
180 mA
- Charging current (AA)
360 mA
- Charger features
Battery voltage based auto switch-off
Cell temperature based auto switch-off
Battery temperature monitoring
Faulty battery detection
Timer settings
- Charging time for AAs
360 min
- Rechargeables included
incl. rechargeable batteries
- Width
72 mm
- Height
123 mm
- Depth
42 mm
- Weight
207 g
- Dim
(W x H x D) 72 x 123 x 42 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1934143 Duracell CEF14 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 1934143 Duracell CEF14 Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- Micro-process-controlled
- Charging in pairs
- Minus-delta U auto shutdown
- Termination by minus delta T detection
- Battery fault detection
- Circuit breaker
- Safety stimmer
- Reverse polarity protection
- LED battery level indicator
Scope of delivery
- Battery charger
- 2 AA batteries 1300 mAh
- 2 AAA batteries 750 mAh
- User manual


