
Number
Highlights & Details
Duracell AA NiMH battery 1300 mAh, 4 pc set
- 4-pack set
- Low self discharge
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1300 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
144 g
- Content
1 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Duracell Rechargeable - Batterie 4 x AA-Typ - NiMH - (wiederaufladbar)
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3414145 Duracell Duracell Rechargeable - Batterie 4 x AA-Typ - NiMH - (wiederaufladbar) AA battery (rechargeable) NiMH 1300 mAh
User & Safety Instructions
User & Safety Instructions 3414145 Duracell Duracell Rechargeable - Batterie 4 x AA-Typ - NiMH - (wiederaufladbar) AA battery (rechargeable) NiMH 1300 mAh
Description
This text is machine translated.




