
Number
Highlights & Details
Duracell hearing aid battery ZA 675
- Set of 6
- Extra long life
Technical specifications
- Product type
Hearing aid battery
- Size
ZA 675
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Zinc air
- Voltage
1.45 V
- Capacity (mAh, Ah)
630 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
30 g
- Alternative battery types
675A
HA675
V675AT
DA675
P675
A675
PR675H
PRX675H
AC675E
A675EZ
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Hearing aids
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3411831 Duracell Hearing aid battery ZA 675 1.45 V 1 pc(s) 630 mAh Zinc air DURACELL - Batterie Hörgeraete EasyTab 675 PR44 NEU
User & Safety Instructions
User & Safety Instructions 3411831 Duracell Hearing aid battery ZA 675 1.45 V 1 pc(s) 630 mAh Zinc air DURACELL - Batterie Hörgeraete EasyTab 675 PR44 NEU
Description
This text is machine translated.

