
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
4% = € 0.79
€ 16.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Camera battery
Highlights & Details
- Capacitance 700 mAhA good replacement or back-up power supply
Technical specifications
- Product type
Camera battery
- for brands
Canon
- replaces original battery
NB-6L
- Capacity (mAh, Ah)
700 mAh
- Voltage
3.7 V
- Technology
Li-ion
- Width
41 mm
- Height
34 mm
- Depth
7 mm
- Weight
18 g
- Factory colour
Black
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Dim
(W x H x D) 41 x 34 x 7 mm
- Compatible with
Canon IXUS 95 IS
Canon IXUS 85 IS
Canon IXUS 210
Canon IXUS 105
Canon IXUS 950
Canon IXUS 960 IS
Canon IXY Digital 25 IS
Canon IXUS 200 IS
Canon PowerShot D10
Canon PowerShot D20
Show more
- Range of use
Digital camera
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 1056918 Duracell NB-6L Camera battery replaces original battery (camera) NB-6L 3.7 V 700 mAh
Description
A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.












