
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 24 pc(s))
Total (€ 15.96 / piece)
€
Highlights & Details
DURACELL Plus Alkaline AA batteries
Technical specifications
- Size
AA
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
24 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Eco badge reference
Nordic Swan ecolabel
- Plastic free packaging
Plastic-free packaging
- Product type
AA battery
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890314 Duracell Plus Power AA battery Alkali-manganese 1.5 V 24 pc(s)
Description
The Duracell Plus Power offers reliable performance and long-lasting energy in many everyday devices. You can rely on the power of your remotes, flashlight, alarm clock, radio, etc. to the Duracell Plus.
Hints
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































