
Number
Total (1 m = € 3.67)
€ 20.16
plus VAT.
Only 4 Piece(s) available
DYMO RHINO-Tape Vinyl
Highlights & Details
- Ideal for protection and support
- For indoor and outdoor applications
Technical specifications
- Product type
Labelling tape
- Tape colour
Red
- Label tape width
12 mm
- Font colour
White
- Label tape length
5.5 m
- Material
Vinyl
- Label tape type
IND RHINO
- Compatible with
DYMO
- Compatible with
RHINO 4200
RHINO 5200
RHINO 6000
LabelManager 210D
LabelManager 360D
LabelManager 420P
LabelManager 450D
LabelManager 500TS
LabelManager PnP
LabelManager Wireless PnP
Show more
- Content
1 pc(s)
- Type
Original
- Factory colour
Red
- Colour
Red
White
- Compatible with
DYMO
- Keyboard layout
Keyboard not included
- Weight
0.044
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1535528 DYMO 1805416 Labelling tape Vinyl Tape colour: Red Font colour: White 12 mm 5.5 m
Description
Vinyl labels for general labels. Even under extreme conditions for indoor and outdoor use, since the labels are resistant against moisture, chemicals and UV radiation. The vinyl labels are available in an extensive selection of colors, the main OSHA, ANSI and ISO-color standards.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not
This text is machine translated.
The industry-adhesive is resistant against humidity, extreme temperatures, UV radiation and much more, so that the labels neither rolling still exist.
Thermal printing technology - the text on the label fades and do not smudged not
This text is machine translated.
Features
- Vinyl, permanent








