
DYMO Label roll 19 x 51 mm Direct thermal transfer paper White 12 Rolls Removable 2234186 Multi-purpose labels
EAN:
Part number:
Item no:
Number (Package size 12 Rolls)
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
Only 1 Set(s) available
DYMO original LabelWriter multi-purpose labels/return labels 19 mm x 51 mm 12 rolls each with 500 easily removable labels (6,000 pieces)
Highlights & Details
- 12 rolls of 500 easily removable labels (6,000 units)
Technical specifications
- Product type
Multi-purpose labels
- Label size
19 x 51 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Adhesion
Removable
- Content
12 Rolls
- Format
Rectangular
- Label width
19 mm
- Label height
51 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Duo
LabelWriter 4XL
- Material
Paper
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775629 DYMO Label roll 19 x 51 mm Direct thermal transfer paper White 12 Rolls Removable 2234186 Multi-purpose labels
Description
The DYMO LW multi-purpose labels can be used in a wide range of applications, making it easy to organize your office. Black-and-white labeling applied using the thermal transfer printing without smearing or smudging. With labels from DYMO you can clearly identify everything and keep it organized.
This text is machine translated.
This text is machine translated.
Features
- Authentic DYMO labels for clear and well readable text - perfect for many applications
- Clean and economical: Thanks to thermal printing technology, ink and toner are not required
- Easily removable labels for fast and precise labeling
- Convenient rollers for quick printing of one or hundreds of LW labels without waste
- Compatible with DYMO LabelWriter 450/550 series label printers and 4XL/5XL labeling systems, manufactured in Belgium
Scope of delivery
- 12 x S0722550 (11355) 19X51mm

















