
DYMO Label roll 57 x 32 mm Paper White 1000 pc(s) Permanent adhesive S0722540 All-purpose labels
Number (Package size 1000 pc(s))
Roll labels, white, 57 mm x 32 mm, permanent
Highlights & Details
- Original consumables for the LabelWriter label printer multi-purpose labels
Technical specifications
- Product type
All-purpose labels
- Label size
57 x 32 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Permanent adhesive
- Content
1000 pc(s)
- Format
Rectangular
- Label width
57 mm
- Label height
32 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Type
Multipurpose-label
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 774395 DYMO Label roll 57 x 32 mm Paper White 1000 pc(s) Permanent adhesive S0722540 All-purpose labels
User & Safety Instructions
User & Safety Instructions 774395 DYMO Label roll 57 x 32 mm Paper White 1000 pc(s) Permanent adhesive S0722540 All-purpose labels
Description
This text is machine translated.
Scope of delivery
- 1 roll á 1000 labels




















