
DYMO Label roll 70 x 54 mm Direct thermal transfer paper White 12 Rolls Removable 2234185 All-purpose labels, CD labels,
EAN:
Part number:
Item no:
Number (Package size 12 Rolls)
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
Only 2 Set(s) available
DYMO original LabelWriter multi-purpose labels 54 mm x 70 mm 12 rolls each with 320 easily removable labels (3,840 pieces)
Highlights & Details
- Self-adhesive printer label
- White
- Labels per set: 3840 pieces(s)
Technical specifications
- Product type
All-purpose labels
- Label size
70 x 54 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Adhesion
Removable
- Content
12 Rolls
- Format
Rectangular
- Label width
70 mm
- Label height
54 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter
LabelWriter 310
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter Duo
LabelWriter 4XL
- Material
Paper
- UKCA
not relevant
- Rolls per pack
12
- Labels per roll
320 Stück(e)
- Labels per pack
3840 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775633 DYMO Label roll 70 x 54 mm Direct thermal transfer paper White 12 Rolls Removable 2234185 All-purpose labels, CD labels,
Description
With DYMO LabelWriter floppy labels you can organize your CDs, DVDs and more
With high-contrast text for easy readability. The endless roll allows you to print as many labels as you need, saving you time and reducing waste. For use with LabelWriter-label printers.
This text is machine translated.
With high-contrast text for easy readability. The endless roll allows you to print as many labels as you need, saving you time and reducing waste. For use with LabelWriter-label printers.
This text is machine translated.
Features
- Authentic DYMO labels for clear and well readable text - perfect for many applications
- Clean and economical: Thanks to thermal printing technology, ink and toner are not required
- Easily removable labels for fast and precise labeling
- Convenient rollers for quick printing of one or hundreds of LW labels without waste
- Compatible with DYMO LabelWriter 450/550 series label printers and 4XL/5XL labeling systems, manufactured in Belgium
Scope of delivery
- 12 x S0722440 (99015) 54 x 70 mm

















