
Number (Package size 6 Rolls)
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
Only 2 Set(s) available
DYMO original LabelWriter labels for small name tags 41 mm x 89 mm 6 rolls each with 300 easily removable labels (1,800 pieces)
Highlights & Details
- Self-adhesive printer label
- White
- Labels per set: 1800 pieces(s)
Technical specifications
- Product type
Name stickers
- Label size
89 x 41 mm
- Label material
Direct thermal transfer paper
- Factory colour
White
- Adhesion
Removable
- Content
6 Rolls
- Format
Rectangular
- Label width
89 mm
- Label height
41 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter
LabelWriter 400
LabelWriter 450
LabelWriter Duo
LabelWriter 4XL
- Material
Paper
- UKCA
not relevant
- Rolls per pack
6
- Labels per roll
300 Stück(e)
- Label width
4.1 cm
- Label height
8.9 cm
- Labels per pack
1800 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775634 DYMO Label roll 89 x 41 mm Direct thermal transfer paper White 6 Rolls Removable 2234187 Name stickers
Description
With the small, removable LabelWriter-labels for name tags by DYMO you can prepare ID cards for guests, new employees, temporary staff or temporary workers. Thermal printing technology makes toner and printer cartridges a thing of the past - saving money and keeping your fingers clean. The result: High-contrast inscription without smudging, smearing or fading.
This text is machine translated.
This text is machine translated.
Features
- Authentic DYMO labels for small name tags for easy visitor management
- Clean and economical: Thanks to thermal printing technology, ink and toner are not required
- Easily removable labels for fast and precise labeling
- Convenient rollers for quick printing of one or hundreds of LW labels without waste
- Compatible with DYMO LabelWriter 450/550 series label printers and 4XL/5XL labeling systems, manufactured in Belgium
Scope of delivery
- 6 x S0722560 (11356) 41x89mm
















