
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Only 9 Piece(s) available
Dynatron L25-1 Water Cooling PC water cooling
Highlights & Details
- Construction height: 1 HEHigh-quality and highly efficient CPU water coolerFive double ball-bearing fans with 4-pin PWM
Technical specifications
- Product type
PC water cooling
AMD AM2
AMD AM2+
AMD AM3
AMD AM3+
AMD AM4
#####AMD AM5
AMD FM1
AMD FM2
Intel® 1150
Intel® 1151
Show more
- Noise emission (max.)
53.96 dB
- Rotational speed (max.)
12000 U/min
- Air discharge
36.579 m³/h
- Type of bearing
Ball bearing
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Width
278 mm
- Height
41 mm
- Depth
78 mm
- Noise emission
50.1 dB -
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799123 Dynatron L25-1 Water Cooling PC water cooling AMD AM2, AMD AM2+, AMD AM3, AMD AM3+, AMD AM4, #####AMD AM5, AMD FM1, AMD
Description
The professional, high performance water cooling solution L25-1 by Dynatron is compatible with Intel as well as with AMD and different sockets and gives your system the additional capacity for over-clocking and stability. This self-contained unit is coupled with a powerful pump with a capacity of 2.9 liters per minute and five built-in PWM fans to give your system a performance advantage. Moreover, the cooling plate module with copper base provides an optimal cooling even in the most intensive computer situations. Be ahead of the competition by getting more out of your system. Max. 250W TDP
This text is machine translated.
This text is machine translated.
Scope of delivery
- The heat conductive paste is applied



