
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Only 8 Piece(s) available
Dynatron L3 Water Cooling PC water cooling
Highlights & Details
- Construction height: 1 HEHigh-quality and highly efficient CPU water cooler Three double ball-bearing fans with 4-pin PWM
Technical specifications
- Product type
PC water cooling
AMD AM2
AMD AM2+
AMD AM3
AMD AM3+
AMD AM4
#####AMD AM5
AMD FM1
AMD FM2
Intel® 1150
Intel® 1151
Show more
- Noise emission (max.)
54 dB
- Rotational speed (max.)
12000 U/min
- Air discharge
36.58 m³/h
- Type of bearing
Ball bearing
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Width
189 mm
- Height
40 mm
- Depth
74 mm
- Noise emission
50.1 dB -
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799121 Dynatron L3 Water Cooling PC water cooling AMD AM2, AMD AM2+, AMD AM3, AMD AM3+, AMD AM4, #####AMD AM5, AMD FM1, AMD FM2
Description
The professional, high-performance L3 water cooling solution is compatible with Intel as well as with AMD and various sockets.It consists of a self-contained water pump with a high performance capacity of 1.7 liters per minute, a cooling plate module with copper base and three double ball bearing fans with 4-pin PWM for up to 250W TDP.
This text is machine translated.
This text is machine translated.
Scope of delivery
- The heat conductive paste is applied
Hints
Retention Bracket DY-RT-AM4 socket AM4 is available separately


