
Dyon DYON Ultimax 32H-TI-WS LED TV 80 cm 32 inch EEC F (A - G)

Number
Highlights & Details
HD Tizen Smart TV with soundboost, Samsung TV plus, Samsung Smart & gaming hub
- Screen size diagonal: 80 cm (32 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T (aerial), DVB-T2 (aerial)
- Energy efficiency rating (calc): F (A - G)
- Recording function: None
Technical specifications
- Up to 3,500 channel memory
- Electronic program guide (EPG), video text, subtitles, channel sorting, child-lock, Automatic & Manual station search, favorites
- Features
Smart TV
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Reception
DVB-C (cable)
DVB-S2
DVB-T (aerial)
DVB-T2 (aerial)
- Display size
30 inch - 32 inch
- Brightness
180 cd/m²
- Network/internet function
Apps
Bluetooth®
WiFi
Smart TV
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
ARC input
Antenna (75 Ohm)
Bluetooth
CI+ slot
Digital audio (optical)
HDMI™
LAN (10/100 Mbps)
LNB IN
RJ45
Wi-Fi 5 (IEEE 802.11ac)
- Audio power (max.)
2 x 15 W
- Recording function
None
- Image format
16:9
- Display technology
LED
- Wall mounting option
Yes
- Width
719 mm
- Height
480 mm
- Depth
200 mm
- Height (without base)
463 mm
- Device depth (without stand)
69 mm
- Weight
4.0 kg
- Power supply (details)
100V – 240V; 50/60 Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 719 x 480 x 200 mm
- Viewing angle
178°
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
Documents & Downloads
Datasheet
Datasheet 3791047 Dyon DYON Ultimax 32H-TI-WS LED TV 80 cm 32 inch EEC F (A - G)
User & Safety Instructions
User & Safety Instructions 3791047 Dyon DYON Ultimax 32H-TI-WS LED TV 80 cm 32 inch EEC F (A - G)
Description
Discover the Dyon Ultimax series - the best in the world of the Smart TV!
Experience unlimited entertainment with a huge range of content and apps. The intuitive user interface enables you to quickly access your favorite serials, films and music.
Play cloud games without any console and stream content directly from your smartphone. Use popular apps such as Netflix, Prime Video, Disney+ or YouTube – all right on your TV.
Thanks to the innovative Smart hub and the integrated Soundboost, your TV becomes the center of your digital entertainment – with powerful sound and an impressive television experience.
Plunge in the future of television - with the Dyon ULTIMAX series and impressive sound-boost.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
System requirements
- A broadband connection is required to use the Smart feature










