
V15s detect submarine
Highlights & Details
- dyson Hyperdynamium Motor™
- Up to 60 minutes running time including battery with change-function
- The light beam can detect invisible particles
- Dust analysis on LCD Display
Technical specifications
660 W
- Product type
Cordless bagless vacuum cleaner
- Factory colour
Nickel
Yellow
- Voltage
230 V
- Collector
0.76 l
- Power consumption (max.)
660 W
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
LiNiMnCoO2
- Max. battery life
60 min
- Features
Motorised brush head
- Vacuum technology
Centrifuge
- Vacuum control
3-level
- Width
266 mm
- Height
1260 mm
- Depth
250 mm
- Additional nozzles
Combi-accessories nozzle, crevice nozzle, hair nozzle
- Filter system
Post engine filter
- Dim
(W x H x D) 266 x 1260 x 250 mm
- Battery capacity
3600 mAh
- Battery voltage
25.2 V
- No. of power packs included
1
- Weight
3.1 kg
Documents & Downloads
Datasheet
Datasheet 2986291 dyson V15s Detect Submarine 448798-01 Cordless bagless vacuum cleaner 25.2 V 230 V 660 W Motorised brush head
User & Safety Instructions
User & Safety Instructions 2986291 dyson V15s Detect Submarine 448798-01 Cordless bagless vacuum cleaner 25.2 V 230 V 660 W Motorised brush head
Information
Repairability/durability data sheet 2986291 dyson V15s Detect Submarine 448798-01 Cordless bagless vacuum cleaner 25.2 V 230 V 660 W Motorised brush head
Description
Dysons wireless vacuum cleaner with the highest absorbency and intelligent technology.
Up to 60 minutes running time including battery with change-function.
The light beam can detect invisible particles: A precisely aligned light beam makes invisible dust visible on hard floors – so you don't miss anything. (3)
Microscopically measures small dust particles: A piezoelectric sensor continuously calculates the number and size of the dust particles sucked in – and automatically increases the suction power when required.
Dust analysis on LCD Display: The LCD-display shows the quantity and size of the dust particles sucked up in real time.
Highly efficient filtration of the entire device.
dyson's fully-sealed five-stage filtration system removes dust and includes 99.99% of particles up to 0.3 microns.
This text is machine translated.
Features
- Digital Motor Bar Floor Nozzle: Our strongest floor nozzle with technology to protect against hair caught automatically adapts to different types of floor.
- Floor nozzle with dust detection technology: A precisely aligned light beam makes invisible dust visible on hard floors – so you don't miss a thing
- LCD Display: Monitors system performance 8,000 times per second and reports data in real time on the LCD screen.
- Three cleaning modes: The right suction power for different cleaning tasks. The right balance between suction power and running time, according to the cleaning tasks.
- Wide range of accessories.
- Wall bracket with charging function, Kombi accessory nozzle, crevice nozzle, hair nozzle, Flex adapter, Accessory mount for the suction pipe
Scope of delivery
- V15s detect
- Submarine brush roller
- Slim Fluffy floor nozzle with dust cover
- Digital Motor bar floor nozzle
- Hair nozzle
- Combi-accessories nozzle
- Gap nozzle
- Charger
- Wall bracket
- User manual.
- Collection container





