
Number
V8 Absolute silver-yellow
Highlights & Details
- Allergy-free
- Motorbar™ Electric brush (to protect against hair caught, absorbs dust and hair from all types of soil)
Technical specifications
- Charging time of approximately 5h
425 W
- Product type
Cordless bagless vacuum cleaner
- Factory colour
Silver
Yellow
- Voltage
21.6 V
- Collector
0.54 l
- Operating voltage
230 V
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
LiNiMnCoO2
- Max. battery life
40 min
- Features
Incl. charger
Cyclonic
Incl. battery
Bagless
- Vacuum technology
Dry
- Vacuum control
2 levels
- Width
250 mm
- Height
1256 mm
- Depth
221 mm
- Additional nozzles
Hair nozzle, combination accessory nozzle, crevice nozzle, mini soft brush, textile nozzle
- Dim
(W x H x D) 250 x 1256 x 221 mm
- Weight
2.54 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345947 dyson V8 Absolute Silber-Gelb 476547-01 Cordless bagless vacuum cleaner 21.6 V Incl. charger, Cyclonic, Incl. battery, B
User & Safety Instructions
User & Safety Instructions 3345947 dyson V8 Absolute Silber-Gelb 476547-01 Cordless bagless vacuum cleaner 21.6 V Incl. charger, Cyclonic, Incl. battery, B
Description
Generates more suction power than the dyson V6 Digital Motor.
2 Tier Radial™ cyclone technology
Two rows of cyclones work at the same time to increase the air flow and to be able to absorb more microscopic dust particles.
Nickel cobalt aluminum battery
Uniform consumption of the battery power. Up to 40 minutes running time. (1)
With technology for protection against caught hair.
Improved hygienic container emptying Thanks to the improved container emptying with only one handle, no contact with the dust is created when the container is emptied.
Motorised™ Electric brush
The motorized electric brush with a special technology for protection against caught hair sucks dust and hair from all kinds of floor.
Electric brush with soft roller
Soft nylon to absorb coarse dirt and carbon fibers to absorb fine dust. Ideal for all requirements on hard floors.
Highly efficient filtration
Accepts allergens and emits clean exhaust air.
Two suction levels
Standard mode for light dirt and maximum mode for strong dirt.
This text is machine translated.
Features
- Battery-operated handle suction
- 2 performance levels
- Allergy-free
- Up to 40 minutes operating time
- Wall bracket
Scope of delivery
- dyson V8 basic device
- Hair nozzle
- Combi-accessories nozzle
- Gap nozzle
- Mini soft brush
- Pad nozzle
- Wall bracket with charging station
- Includes power supply
- Operating instructions.









