

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24Vdc (22-28V)
Inverter
Modified sine wave
230 V AC
300 W
24 V DC
Screw terminals
PG socket
85 %
1
50 Hz
14.7 A
15 A
No
0.86 kg
Fan
195 mm
100 mm
55 mm
600 W
0.2 - 0.3 A
CL300-24
Modified Sine Wave
300 W
353 W
230 V AC
Fans
300 W
User & Safety Instructions 514914 e-ast Inverter CL300-24 300 W 24 V DC - 230 V AC
Information 514914 e-ast Inverter CL300-24 300 W 24 V DC - 230 V AC