

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
12Vdc (11-15V)
Inverter
Modified sine wave
230 V AC
5 V DC
700 W
12 V DC
Screw terminals
PG socket
USB
85 %
2
50 Hz
68,6 A
75 A
No
1.4 kg
Fan
235 mm
160 mm
64 mm
1400 W
0.5 - 0.6 A
CL700-D-12
Modified Sine Wave
700 W
823 W
230 V AC
Fans
700 W
User & Safety Instructions 514916 e-ast Inverter CL700-D-12 700 W 12 V DC - 230 V AC, 5 V DC
Information 514916 e-ast Inverter CL700-D-12 700 W 12 V DC - 230 V AC, 5 V DC