
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
12Vdc (11–15V)
Inverter
Sine wave
230 V AC
300 W
12 V DC
Screw terminals
PG socket
85 %
1
50 Hz
29,4 A
30 A
No
1.2 kg
Fan
155 mm
65 mm
230 mm
600 W
CLS 300-12
Pure Sine Wave
300 W
353 W
Sine
230 V AC
Fans
User & Safety Instructions 514945 e-ast Inverter CLS 300-12 300 W 12 V DC - 230 V AC
Information 514945 e-ast Inverter CLS 300-12 300 W 12 V DC - 230 V AC