
Number
Highlights & Details
e-ast Inverter HPL 3000-24 3000 W 24 V DC - 230 V AC
- Produces near sine wave AC power to run regular mains appliances
- 3000W continuous output, 6000W peak output
- Protection against deep discharge, overvoltage, overload, short circuit and overheating
Technical specifications
- Input voltage
24Vdc (22–28V)
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
3000 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
PG socket
- Nominal load efficiency
85 %
- Outlets
1
- Output frequency
50 Hz
- Permanent current
147 A
- Input current (max.)
160 A
- Remote control
No
- Weight
8.5 kg
- Cooling method
Fan
- Width
375 mm
- Height
150 mm
- Length
200 mm
- Peak output power
6000 W
- Type
HPL 3000-24
- Type
Modified Sine Wave
3000 W
- Power consumption
3530 W
- Signal output type
Modified sine wave
- Output voltage
230 V AC
- Cooling
Fans
- Output rating
3000 W
Documents & Downloads
Datasheet
Datasheet 514921 e-ast Inverter HPL 3000-24 3000 W 24 V DC - 230 V AC
User & Safety Instructions
User & Safety Instructions 514921 e-ast Inverter HPL 3000-24 3000 W 24 V DC - 230 V AC
Information
Information 514921 e-ast Inverter HPL 3000-24 3000 W 24 V DC - 230 V AC
Description
To avoid damaging batteries through deep discharge, the HPL 3000-24 inverter has a protective function that cuts its output when the input voltage drops below its lower voltage range.
Features
- Red and green status LEDs
- Deep discharge protection
- Overvoltage cutout protection
- Overload and short-circuit protection with automatic restart
- Overheating protection.
Scope of delivery
- Modified sine wave inverter
- Secure battery connection cable
- User manual.





