
Highlights & Details
Programmable electronic DC load EA-EL 9080-60 DT
- 80 V DC
- 60 A
- TFT touch display with 64,000 colors, integrated comfortable function generator with pre-defined curves (sine, triangle, square, trapezium, DIN 40838/CAR, ramp) as well as alarm manager and battery test
- Powerful Field Programmable Gate Array (FPGA light", Lattice ECP 2) as well as ARM-processor-controlled hardware, this significantly improve response times when control via analogue or digital interfaces
- 16-bit ADC/DACs (very fine adjustment steps for control and rear reading)
- Voltage Accuracy 0.1% of nominal value
- High-insulated mounting, thus much more insensitive in operation (high immunity = high operational safety)
- Active damping of the electronic DC input circuit, reduces significantly the vibration inclination with long cable lengths or unknown impedances of the supplying source
- Optimized thermal management: no sudden switch off when thermal overload. The devices fit your input power according to the thermal conditions by automatic derating at
- Input filter self-protection and prevents any possible overloading by applying a DC voltage with high-frequency AC share before
- By default with 3-way interface: analogue 0-5 V/0-10V, USB and Ethernet/LAN (all galvanically separated)
- Professional Control Software EA power control for up to 20 devices (license)
- After calibration function: the user can at Service/Repair differential values themselves measure, the correction values to the menu and enter the "ex works" accuracy restore points
- Safety according to IEC/EN 61010
- Fitted with noise suppression according to EN 61000-6-3, EN55022 curve B (interference emission suitable for residential, business and trade as well as for small businesses)
Technical specifications
- Type
EA-EL 9080-60 DT
- Input voltage
230 V AC
- Product type
Electrical load
- Min. input voltage
90 V AC
- Input voltage (max.)
264 V AC
- Load input current (max.)
60 A
- Dim
(W x H x D) 308 x 105 x 451 mm
- Max. input voltage
80 V DC
- Weight
6.5 kg
Manufacturer's standards (no certificate)
- Load input voltage (min.)
0 V DC
- Min. load input current
0 A
- Load connection
Screw terminals (front)
- Width
308 mm
- Height
105 mm
- Depth
451 mm
Documents & Downloads
Datasheet
Datasheet 1561288 EA Elektro Automatik EA-EL 9080-60 DT Electrical load 80 V DC 60 A
User & Safety Instructions
User & Safety Instructions 1561288 EA Elektro Automatik EA-EL 9080-60 DT Electrical load 80 V DC 60 A
Description
Compact electronic DC load in the table case for everyday laboratory, school or workshop use. To open up new voltage, current and power levels many areas of application.
The device supports the four control types constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR).
In addition, the fast, processor-based control unit a range of interesting features, such as a function generator which, in addition to typical functions like sine, square-wave or triangle also an arbitrary function
Can generate. The colored TFT touch panel offers an intuitive way of manual operation, as of mobile phones or tablets.
Response time in control via analog or digital interfaces are by ARM-processor-controlled hardware in comparison to previous electronic load series have been significantly improved.
Digital interfaces (USB, Ethernet) are also available as an analog interface. All are galvanically isolated.
Remote control and integration into user-specific test and test software by common communication protocols such as SCPI and Mod-Bus, as well as ready-to-Lab View blocks easier.
This text is machine translated.
The device supports the four control types constant current (CC), constant voltage (CV), constant power (CP) and constant resistance (CR).
In addition, the fast, processor-based control unit a range of interesting features, such as a function generator which, in addition to typical functions like sine, square-wave or triangle also an arbitrary function
Can generate. The colored TFT touch panel offers an intuitive way of manual operation, as of mobile phones or tablets.
Response time in control via analog or digital interfaces are by ARM-processor-controlled hardware in comparison to previous electronic load series have been significantly improved.
Digital interfaces (USB, Ethernet) are also available as an analog interface. All are galvanically isolated.
Remote control and integration into user-specific test and test software by common communication protocols such as SCPI and Mod-Bus, as well as ready-to-Lab View blocks easier.
This text is machine translated.
Features
- TFT touch panel for device setup and function configuration
- Built-in function generator function for input voltage or the input current
- Batterietest-Function
- remote control
- USB host for storage media.
Scope of delivery
- USB cable (1.8 m)
- USB stick with documentation and software
- Power cable;

