
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
Programmable electronic DC load EA-EL 9200-36 DT
- TFT touch display with 64,000 colors, integrated comfortable function generator with pre-defined curves (sine, triangle, square, trapezium, DIN 40838/CAR, ramp) as well as alarm manager and battery test
- Powerful Field Programmable Gate Array (FPGA light", Lattice ECP 2) as well as ARM-processor-controlled hardware, this significantly improve response times when control via analogue or digital interfaces.
- 16-bit ADC/DACs (very fine adjustment steps for control and rear reading)
- Voltage Accuracy 0.1% of nominal value
- High-insulated mounting, thus much more insensitive in operation (high immunity = high operational safety)
- Active damping of the electronic DC input circuit, reduces significantly the vibration inclination with long cable lengths or unknown impedances of the supplying source.
- Optimized thermal management: no sudden switch off when thermal overload. The devices fit your input power according to the thermal conditions by automatic derating.
- Input filter self-protection and prevents any possible overloading by applying a DC voltage with high-frequency AC share.
- By default with 3-way interface: analogue 0-5 V/0-10V, USB and Ethernet/LAN (all galvanically separated).
- Professional Control Software EA power control for up to 20 devices (license)
- After calibration function: the user can at Service/Repair differential values themselves measure, the correction values to the menu and enter the "ex works" accuracy restore points.
- Safety according to IEC/EN 61010
- Fitted with noise suppression according to EN 61000-6-3, EN55022 curve B (interference emission suitable for residential, business and trade as well as for small businesses).
Technical specifications
- Type
EA-EL 9200-36 DT
- Input voltage
230 V AC
- Product type
Electrical load
- Min. input voltage
90 V AC
- Input voltage (max.)
264 V AC
- Load input current (max.)
36 A
- Dim
(W x H x D) 308 x 105 x 451 mm
- Max. input voltage
200 V DC
- Weight
7.5 kg
Manufacturer's standards (no certificate)
- Load input voltage (min.)
0 V DC
- Min. load input current
0 A
- Load connection
Screw terminals (front)
- Width
308 mm
- Height
105 mm
- Depth
451 mm
Documents & Downloads
Datasheet
Datasheet 1561289 EA Elektro Automatik EA-EL 9200-36 DT Electrical load 200 V DC 36 A
User & Safety Instructions
User & Safety Instructions 1561289 EA Elektro Automatik EA-EL 9200-36 DT Electrical load 200 V DC 36 A
Description
These conventional programmable electronic loads in the attractive Desk-Top-casing, with a powerful FPGA controller and 16 bit ADC/DACs for a high resolution. The DC input area is extremely flexible and allows the use at high input voltages or, alternatively, high input current, in the framework of the respective nominal power. For a comfortable use, this series have a high-resolution, intuitive TFT touch panel with built-in function generator and pre-defined curve forms (triangle, rectangle, trapezium, sine, ramp, DIN 40839 CAR jump curve), as well as a battery test, Alarm Manager, memory and memory user profiles. The display resolution is 4 dig. In the range from 0 to 100% adjustable DC input parameters (U, I, P, R) have a high accuracy and stability, are very dynamic (current pulse of up to 50 µs) and free of ripple (FET-linear amplifier). For the remote-controlled operation, the devices as a standard isolated 3-way interface (analogue 0-5 V/0-10V, USB and Ethernet/LAN. This device series is an indispensable tool for lab table, for the realization of repeatable test results. Through extensive "ex works" interfacing and optional 19" 2HE adapter, which is suitable also for integration in automated test stands.
This text is machine translated.
This text is machine translated.
Features
- FPGA-based controller, programmable
- On-board electrically isolated 3-way interface: analogue 0-5 V/0-10V, USB, Ethernet/LAN
- Operating modes CV, CC, CP, CR, battery discharge,
- Built-in function generator with pre-defined curve shapes, memory function, alarms, user profiles
- TFT touch panel and adjusting encoder (intuitive menu guide)
- Operator Software" EA-power-control" for automatic function sequences and data logging in the csv format (license)
- Attractive Desk-Top housing, 19" 2HE adapter (optional)
Scope of delivery
- USB cable (1.8 m)
- USB stick with documentation and software
- Power cable;

