
Highlights & Details
EA Elektro Automatik EA-PS 2084-03B Bench PSU (adjustable voltage) 0 - 84 V DC 0 - 3 A 100 W USB remote controlled No. of outputs 1 x
- EA order no. 39200116
- Compact design
- Convenient housing design
- Safety output sockets
- Ideal for schools and training centres
Technical specifications
- Type
EA-PS 2084-03B
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
100 W
- Technology
SMPSU
- Interfaces
USB
- Features
remote controlled
- Dim
(W x H x D) 174 x 82 x 240 mm
Manufacturer's standards (no certificate)
- Weight
2.7 kg
- Connections
4 mm Banana jack
- Type
Bench
- Output voltage (max.)
84 V DC
- Output voltage (min.)
0 V DC
- Max. output current
3 A
- Output current (min.)
0 A
- Inputs
Cold-device socket
- Load balance
< 0.05 %
- Type
Switched Mode
- Width
174 mm
- Height
82 mm
- Residual ripple
< 7 mARMS
- Output current 1
0 - 3 A
- Depth
240 mm
100 W
- Output rating
100 W
- Input voltage
90 - 264 V AC
- Output voltage 1
0 - 84 V DC
Documents & Downloads
Datasheet
Datasheet 513317 EA Elektro Automatik EA-PS 2084-03B Bench PSU (adjustable voltage) 0 - 84 V DC 0 - 3 A 100 W USB remote controlled No. o
User & Safety Instructions
User & Safety Instructions 513317 EA Elektro Automatik EA-PS 2084-03B Bench PSU (adjustable voltage) 0 - 84 V DC 0 - 3 A 100 W USB remote controlled No. o
Conformity certificate
Conformity certificate 513317 EA Elektro Automatik EA-PS 2084-03B Bench PSU (adjustable voltage) 0 - 84 V DC 0 - 3 A 100 W USB remote controlled No. o
Description
The set values of current and voltage are mutually adjusted so that the max. power from P = U x I is not exceeded. This allows you to work with either a high output voltage or high output current.
You can monitor and control the device with remote via the standard built-in USB port. You can even connect it serially to other devices with the help of separately available license extension. Thus the devices become particularly suitable for education and training companies, industrial and systems applications, factories and development laboratories and institutes.
Features
- Auto range power limitation
- Overvoltage protection (OVP)
- Over temperature protection (OT)
- Four-digit display for voltage and current
- Convection cooling
- Casing sealed at top and bottom
- Safety output sockets
- USB interface
- Safety EN 60950.
Scope of delivery
- DC programmable power supply
- Power cable
- User manual.


