

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EA-PS 2084-10B
Bench PSU (adjustable voltage)
1 x
320 W
SMPSU
USB
remote controlled
(W x H x D) 174 x 82 x 240 mm
Manufacturer's standards (no certificate)
2.7 kg
4 mm Banana jack
Bench
84 V DC
0 V DC
10 A
0 A
Cold-device socket
< 0.05 %
Switched Mode
174 mm
82 mm
< 7 mARMS
0 - 10 A
240 mm
320 W
320 W
90 - 264 V AC
0 - 84 V DC
Datasheet 513413 EA Elektro Automatik EA-PS 2084-10B Bench PSU (adjustable voltage) 0 - 84 V DC 0 - 10 A 320 W USB remote controlled No.
User & Safety Instructions 513413 EA Elektro Automatik EA-PS 2084-10B Bench PSU (adjustable voltage) 0 - 84 V DC 0 - 10 A 320 W USB remote controlled No.
Conformity certificate 513413 EA Elektro Automatik EA-PS 2084-10B Bench PSU (adjustable voltage) 0 - 84 V DC 0 - 10 A 320 W USB remote controlled No.