
Highlights & Details
EA Elektro Automatik EA-PS-512-21-T Bench PSU (fixed voltage) 11 - 14 V DC 21 A 300 W No. of outputs 1 x
- Switch mode
- 90-264Vac input range
- 300W max power
- 11 - 14Vdc output voltage range
- 21A output current
- Fan cooled
Technical specifications
- Type
EA-PS-512-21-T
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
300 W
- Technology
SMPSU
- Dim
(W x H x D) 110 x 58 x 226 mm
Manufacturer's standards (no certificate)
- Weight
1.75 kg
- Connections
4 mm sockets
- Output voltage (max.)
14 V DC
- Output voltage (min.)
11 V DC
- Max. output current
21 A
- Output current (min.)
21 A
- Inputs
IEC C14
- Type
Switch Mode
- Width
110 mm
- Height
58 mm
- Depth
226 mm
300 W
- Output rating
300 W
- Output voltage
11 - 14 V DC
- Output current (details)
21 A
- Input voltage
90 - 264 V AC
Documents & Downloads
Datasheet
Datasheet 510105 EA Elektro Automatik EA-PS-512-21-T Bench PSU (fixed voltage) 11 - 14 V DC 21 A 300 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 510105 EA Elektro Automatik EA-PS-512-21-T Bench PSU (fixed voltage) 11 - 14 V DC 21 A 300 W No. of outputs 1 x
Information
Information 510105 EA Elektro Automatik EA-PS-512-21-T Bench PSU (fixed voltage) 11 - 14 V DC 21 A 300 W No. of outputs 1 x
Circuit diagramm
Circuit diagramm 510105 EA Elektro Automatik EA-PS-512-21-T Bench PSU (fixed voltage) 11 - 14 V DC 21 A 300 W No. of outputs 1 x
Circuit diagramm 510105 EA Elektro Automatik EA-PS-512-21-T Bench PSU (fixed voltage) 11 - 14 V DC 21 A 300 W No. of outputs 1 x
Conformity certificate
Conformity certificate 510105 EA Elektro Automatik EA-PS-512-21-T Bench PSU (fixed voltage) 11 - 14 V DC 21 A 300 W No. of outputs 1 x
Description
Scope of delivery
- Power cable
- User manual.


