
Highlights & Details
Programmable Laboratory Power Supply 0 … 750 V 0 … 12 A 3000 W
- 0 - 750 / 0 - 12 A
- 3 kW
- programmable
Technical specifications
- Voltage: 0 to 750 V
- Current: 0 to 12 A
- Power: 0 to 3 kW
- Accuracy U: 0.1%, I: 0.2%, P: 1%
- Resolution: up to 16 Bit
- Type
EA-PS 9750-12 1U
- Product type
19" bench PSU (adjustable voltage)
3 kW
- Features
programmable
- Dim
(W x H x D) 483 x 42 x 522 mm
Manufacturer's standards (no certificate)
- Weight
12 kg
- Output voltage (max.)
750 V
- Output voltage (min.)
0 V
- Max. output current
12 A
- Output current (min.)
0 A
- Mains supply
IEC 320 C20
- Width
483 mm
- Height
42 mm
- Depth
522 mm
Documents & Downloads
Datasheet
Datasheet 1400032 EA Elektro Automatik EA-PS 9750-12 1U 19" bench PSU (adjustable voltage) 0 - 750 0 - 12 A 3 kW programmable
User & Safety Instructions
User & Safety Instructions 1400032 EA Elektro Automatik EA-PS 9750-12 1U 19" bench PSU (adjustable voltage) 0 - 750 0 - 12 A 3 kW programmable
Description
This text is machine translated.
Features
- A microprocessor controller, up to 16 bit resolution
- For laboratory use in industry and R&D, automated test benches
- Flexible output stage (auto-ranging output), constant U, I, P operation
- Dot matrix LCD display, U, I, P max 5-digit, Memory, Functions
- Galvanically isolated interface "on board" (analogue 0-5 V/0-10V, USB, Ethernet)
- Suitable for master-slave series and parallel operation
- Ultra-compact 19" 1 U rack housing, even table-top can be used
- IEC320-C20 input socket, Output Power Rails with cover
Scope of delivery
- Manual
- Test report
- Mains cable IEC320 protective contact
- DC terminal cover
- USB memory key
- Software
System requirements
- To Win 10 suitable


