There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EA-PSI 9500-06 DT
Bench PSU (adjustable voltage)
1 x
1000 W
SMPSU
Ethernet
programmable
remote controlled
OVP
(L x W x H) 415 x 276 x 103 mm
ISO standards
7500 g
EA-PSI 9500-06 DT
PG jack socket
500 V DC
0 V DC
500 V DC
0 V DC
6 A
0 A
6 A
0 A
IEC 320 C14
276 mm
103 mm
415 mm
31 mV pp / 5 mV RMS; 0.6 mA RMS
50 °C
0 °C
User & Safety Instructions 2387496 EA Elektro Automatik EA-PSI 9500-06 DT Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 500 0 - 6 A 1000