There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
EA-PSI 9750-04 DT
Bench PSU (adjustable voltage)
1 x
1000 W
SMPSU
Ethernet
programmable
remote controlled
OVP
(L x W x H) 415 x 276 x 103 mm
ISO standards
7500 g
EA-PSI 9750-04 DT
PG jack socket
750 V DC
0 V DC
4 A
0 A
IEC 320 C14
276 mm
103 mm
415 mm
6.8 mV pp / 0.8 mV RMS; 1.8 mA RMS
50 °C
0 °C
User & Safety Instructions 2387497 EA Elektro Automatik EA-PSI 9750-04 DT Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 750 0 - 4 A 1000