
Highlights & Details
EA Elektro Automatik PS 2342-10B Triple Bench PSU (adjustable voltage) 0 - 42 V DC 0 - 10 A 332 W USB remote controlled No. of outputs 3 x
- OVP (over voltage protection)
- Remote control via USB
- Outputs: 3 x
- Max power: 2 x 100 W, 1 x 12W
- Voltage setting range(s): 0 - 42V DC 0 - 42V DC 3 - 6V DC
- Current setting range(s): 0 - 10A 0 - 10A 2A
- PSU Technology: Switched Mode
- Type: Bench
Technical specifications
- Type
PS 2342-10B Triple
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
332 W
- Technology
SMPSU
- Interfaces
USB
- Features
remote controlled
- Dim
(W x H x D) 282 x 82 x 241 mm
Manufacturer's standards (no certificate)
- Weight
3.5 kg
- Connections
4 mm Banana jack
- Type
Bench
- Output voltage (max.)
42 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
42 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
6 V DC
- Output voltage 3 (min.)
3 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Output current 2 (max.)
10 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
2 A
- Output current 3 (min.)
2 A
- Inputs
Cold-device socket
- Load balance
< 0.05 %
- Type
Switched Mode
- Width
282 mm
- Height
82 mm
- Residual ripple
< 7 mARMS
- Output current 1
0 - 10 A
- Output current 2
0 - 10 A
- Output current 3
2 A
- Depth
241 mm
2 x 100 W, 1 x 12 W
- Output rating
2 x 100 W
- Input voltage
90 - 264 V AC
- Output voltage 1
0 - 42 V DC
- Output voltage 2
0 - 42 V DC
- Output voltage 3
3 - 6 V DC
Documents & Downloads
Datasheet
Datasheet 513416 EA Elektro Automatik PS 2342-10B Triple Bench PSU (adjustable voltage) 0 - 42 V DC 0 - 10 A 332 W USB remote controlled
User & Safety Instructions
User & Safety Instructions 513416 EA Elektro Automatik PS 2342-10B Triple Bench PSU (adjustable voltage) 0 - 42 V DC 0 - 10 A 332 W USB remote controlled
Description
The set values of current and voltage are mutually adjusted so that the max. power from P = U x I is not exceeded. This allows you to work with either a high output voltage or high output current.
You can monitor and control the device remotely via the standard built-in USB port. You can even connect it serially to other devices with the help of separately available license extension. Thus the devices become particularly suitable for education and training companies, industrial and system applications, factories and development laboratories and institutes.
Features
- Auto range power limitation
- Over voltage protection (OVP)
- Over temperature protection (OT)
- Four-digit display for voltage and current
- Convection cooling
- Casing sealed at top and bottom
- Safety output sockets
- USB interface
- Safety EN 60950.
Scope of delivery
- DC laboratory power supply
- Power cable
- User manual.
