
Easylan CS1OAADAD0070 RJ45 Patch cable CAT 6A S/FTP 7.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Number
Highlights & Details
EasyLan Dualboot LED patch cable RJ45 S/FTP Cat. 6A (Class EA), with saCon plug, LSOH, gray, 7 m
- Connection cable RJ45/RJ45 shielded
- Cat. 6A, 500 MHz, halogen-free, 1:1 assignment
- With light identification of the saCon plug
- For the use in office, industry and data processing centers
- Especially robust cable setup
- This text is machine translated.
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
7.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- LAN transfer rate
10000 MBit/s
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3461630 Easylan CS1OAADAD0070 RJ45 Patch cable CAT 6A S/FTP 7.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3461630 Easylan CS1OAADAD0070 RJ45 Patch cable CAT 6A S/FTP 7.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)


