
Highlights & Details
Technical specifications
- Product type
Digital camera
- Series
N/A
- Camera features
Built-in battery
Wi-Fi
4k video
Full HD Video
Built-in flash
- Resolution
8 MP
- Optical zoom
10 x
- Digital zoom
4 x
- Screen size diagonal (cm)
7.6 cm
- Screen size diagonal (inches)
3 inch
- Focal length
4,9 - 49 mm
- Supported memory cards
microSD
- Memory capacity
256 GB
- Power supply
Rechargeable battery
- Factory colour
Black
- Width
115 mm
- Height
74 mm
- Depth
64 mm
- Weight
365 g
- Pixel defect classification
0 - 9.9 MP
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Dim
(W x H x D) 115 x 74 x 64 mm
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3221235 Easypix PowerPro VX6430 Digital camera 8 MP Optical zoom: 10 x Black Built-in battery, Wi-Fi, 4k video, Full HD Video, B
User & Safety Instructions
User & Safety Instructions 3221235 Easypix PowerPro VX6430 Digital camera 8 MP Optical zoom: 10 x Black Built-in battery, Wi-Fi, 4k video, Full HD Video, B













