
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
14-day return policy included
Technical specifications
- Product type
Changeover switch
- Switch/button features
Recess mount
- Operation type
Toggle
- Factory colour
Black
- Front panel max.
48x48 mm
- Functions
momentary
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Switch position
1 x (On)/Off/(On)
- Content
1 pc(s)
- Type
T0-1-9/E
3
20 A
2
TRUE
TRUE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131881 Eaton 009846 T0-1-9/E Changeover switch Recess mount Toggle Black 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131881 Eaton 009846 T0-1-9/E Changeover switch Recess mount Toggle Black 1 x 45 ° 1 pc(s)










